MACH465-20YC vs M4A5-256/128-12YNI feature comparison

MACH465-20YC AMD

Buy Now Datasheet

M4A5-256/128-12YNI Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-208 LEAD FREE, PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL BLOCKS INTERCONNECTED BY PIA; 16 PAL BLOCKS; ZERO-HOLD-TIME OPTION; 4 EXTERNAL CLOCKS YES
Clock Frequency-Max 30.3 MHz 52.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
JTAG BST YES YES
Length 28 mm 28 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 128 128
Number of Macro Cells 256 256
Number of Terminals 208 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 14 DEDICATED INPUTS, 128 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 24 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Lattice Semiconductor
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 40

Compare MACH465-20YC with alternatives

Compare M4A5-256/128-12YNI with alternatives