M4A3-64/32-5VNC vs EPM7064AETC100-10N feature comparison

M4A3-64/32-5VNC Lattice Semiconductor Corporation

Buy Now Datasheet

EPM7064AETC100-10N Altera Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ALTERA CORP
Part Package Code QFP QFP
Package Description QFP, TQFP-100
Pin Count 44 100
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 105 MHz 100 MHz
JESD-30 Code S-PQFP-G44 S-PQFP-G100
JESD-609 Code e3 e3
Length 10 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 32 68
Number of Terminals 44 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.27 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 14 mm
Base Number Matches 1 2
Additional Feature YES
In-System Programmable YES
JTAG BST YES
Number of Macro Cells 64
Package Equivalence Code TQFP100,.63SQ
Time@Peak Reflow Temperature-Max (s) 30

Compare M4A3-64/32-5VNC with alternatives

Compare EPM7064AETC100-10N with alternatives