EPM7064AETC100-10N vs EPM7064AELC44-5 feature comparison

EPM7064AETC100-10N Altera Corporation

Buy Now Datasheet

EPM7064AELC44-5 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP LCC
Package Description TQFP-100 QCCJ, LDCC44,.7SQ
Pin Count 100 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES 64 MACROCELLS
Clock Frequency-Max 100 MHz 250 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQCC-J44
JESD-609 Code e3 e0
JTAG BST YES YES
Length 14 mm 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 68 36
Number of Macro Cells 64 64
Number of Terminals 100 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 68 I/O 0 DEDICATED INPUTS, 36 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code TQFP100,.63SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 16.5862 mm
Base Number Matches 2 1

Compare EPM7064AETC100-10N with alternatives

Compare EPM7064AELC44-5 with alternatives