M4A3-256/128-65FAC vs M5LV-256/160-15YI feature comparison

M4A3-256/128-65FAC Vantis Corporation

Buy Now Datasheet

M5LV-256/160-15YI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP ADVANCED MICRO DEVICES INC
Reach Compliance Code unknown unknown
Clock Frequency-Max 118 MHz 55 MHz
JESD-30 Code R-PBGA-B200 S-PQFP-G208
Number of Dedicated Inputs
Number of I/O Lines 128 160
Number of Terminals 200 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 128 I/O 0 DEDICATED INPUTS, 160 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 6.5 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Position BOTTOM QUAD
Base Number Matches 2 3
Part Package Code QFP
Package Description FQFP,
Pin Count 208
HTS Code 8542.39.00.01
Length 28 mm
Package Equivalence Code QFP208,1.2SQ,20
Seated Height-Max 3.95 mm
Terminal Pitch 0.5 mm
Width 28 mm

Compare M4A3-256/128-65FAC with alternatives