M4A3-256/128-12FANI vs M5A3-256/160-12YC feature comparison

M4A3-256/128-12FANI Lattice Semiconductor Corporation

Buy Now Datasheet

M5A3-256/160-12YC Vantis Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP VANTIS CORP
Part Package Code BGA
Package Description LEAD FREE, FPBGA-256
Pin Count 256
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature YES 256 MACROCELLS
Architecture PAL-TYPE
Clock Frequency-Max 52.6 MHz 47.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B256 S-PQFP-G208
JESD-609 Code e1 e0
JTAG BST YES YES
Length 17 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 14
Number of I/O Lines 128 160
Number of Macro Cells 256 256
Number of Terminals 256 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 0 DEDICATED INPUTS, 160 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA QFP
Package Equivalence Code BGA256,16X16,40 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Peak Reflow Temperature (Cel) 250
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 17 mm
Base Number Matches 1 2

Compare M4A3-256/128-12FANI with alternatives

Compare M5A3-256/160-12YC with alternatives