Part Details for M5A3-256/160-12YC by Vantis Corporation
Overview of M5A3-256/160-12YC by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231612YCPEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x8Pin,15u\\ Gold,NY4T,TAIL=2.1mm,With one Post | |
G8230812YCPTHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x4Pin,15u\\ Gold,NY4T,Tail=2.1mm,With one Post,T&R,With CAP | |
G8232812YCPTHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x14Pin,15u\\ Gold,NY4T,Tail=2.1mm,With one Post,T&R,With CAP |
Part Details for M5A3-256/160-12YC
M5A3-256/160-12YC CAD Models
M5A3-256/160-12YC Part Data Attributes
|
M5A3-256/160-12YC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
M5A3-256/160-12YC
Vantis Corporation
EE PLD, 12ns, 256-Cell, CMOS, PQFP208,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 256 MACROCELLS | |
Clock Frequency-Max | 47.6 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 160 | |
Number of Macro Cells | 256 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for M5A3-256/160-12YC
This table gives cross-reference parts and alternative options found for M5A3-256/160-12YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5A3-256/160-12YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5A3-256/160-12YC | Lattice Semiconductor Corporation | Check for Price | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | M5A3-256/160-12YC vs M5A3-256/160-12YC |