M3A21FAD30.0000MHZ
vs
M3A71TAD-R30.0000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MTRONPTI
MTRONPTI
Reach Compliance Code
unknown
unknown
Fall Time-Max
2.5 ns
2.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
1000%
1000%
Manufacturer Series
M3A
M3A
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
30 MHz
30 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
ACMOS/TTL
ACMOS/TTL
Output Load
50 OHM
50 OHM
Physical Dimension
13.2mm x 13.2mm x 5.97mm
13.2mm x 13.2mm x 5.97mm
Rise Time-Max
2.5 ns
2.5 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Symmetry-Max
40/60 %
40/60 %
Terminal Finish
Nickel (Ni)
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
1
1
Additional Feature
TRI-STATE FUNCTION
JESD-609 Code
e1
Compare M3A21FAD30.0000MHZ with alternatives
Compare M3A71TAD-R30.0000MHZ with alternatives