M3A21FAD30.0000MHZ MtronPTIBuy Now Datasheet |
M3A61FAD30.0000MHZ MtronPTIBuy Now Datasheet |
Pbfree Code | No | No |
---|---|---|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | MTRONPTI | MTRONPTI |
Reach Compliance Code | unknown | unknown |
Fall Time-Max | 2.5 ns | 2.5 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 1000% | 1000% |
Manufacturer Series | M3A | M3A |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Operating Frequency-Nom | 30 MHz | 30 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | ACMOS/TTL | ACMOS/TTL |
Output Load | 50 OHM | 50 OHM |
Physical Dimension | 13.2mm x 13.2mm x 5.97mm | 13.2mm x 13.2mm x 5.97mm |
Rise Time-Max | 2.5 ns | 2.5 ns |
Supply Voltage-Max | 3.465 V | 3.465 V |
Supply Voltage-Min | 3.135 V | 3.135 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | NO | NO |
Symmetry-Max | 40/60 % | 40/60 % |
Terminal Finish | Nickel (Ni) | Nickel (Ni) |
Base Number Matches | 1 | 1 |