There are no models available for this part yet.
Overview of M3A21FAD30.0000MHZ by MtronPTI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for M3A21FAD30.0000MHZ by MtronPTI
Part Data Attributes for M3A21FAD30.0000MHZ by MtronPTI
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MTRONPTI
|
Reach Compliance Code
|
unknown
|
Fall Time-Max
|
2.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
1000%
|
Manufacturer Series
|
M3A
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
30 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
ACMOS/TTL
|
Output Load
|
50 OHM
|
Physical Dimension
|
13.2mm x 13.2mm x 5.97mm
|
Rise Time-Max
|
2.5 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
40/60 %
|
Terminal Finish
|
Nickel (Ni)
|
Alternate Parts for M3A21FAD30.0000MHZ
This table gives cross-reference parts and alternative options found for M3A21FAD30.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3A21FAD30.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3A11FAA-R30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, DIP-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A11FAA-R30.0000MHZ |
M3A11TAX-R30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, GULL WING PACKAGE-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A11TAX-R30.0000MHZ |
M3A21FAA30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, DIP-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A21FAA30.0000MHZ |
M3A71TAD-R30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, DIP-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A71TAD-R30.0000MHZ |
M3A71TAX-R30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, GULL WING PACKAGE-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A71TAX-R30.0000MHZ |
M3A61TAD30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, DIP-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A61TAD30.0000MHZ |
M3A11FAG-R30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, GULL WING PACKAGE-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A11FAG-R30.0000MHZ |
M3A71TAD30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, DIP-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A71TAD30.0000MHZ |
M3A61FAA-R30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, DIP-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A61FAA-R30.0000MHZ |
M3A21TAD30.0000MHZ | ACMOS/TTL Output Clock Oscillator, 30MHz Nom, DIP-8/4 | MtronPTI | M3A21FAD30.0000MHZ vs M3A21TAD30.0000MHZ |
Related Parts for M3A21FAD30.0000MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors