M3A21FAD30.0000MHZ
vs
M3A21FAA30.0000MHZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MTRONPTI
|
MTRONPTI
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
2.5 ns
|
2.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
1000%
|
1000%
|
Manufacturer Series |
M3A
|
M3A
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
30 MHz
|
30 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
ACMOS/TTL
|
ACMOS/TTL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
13.2mm x 13.2mm x 5.97mm
|
13.2mm x 13.2mm x 5.97mm
|
Rise Time-Max |
2.5 ns
|
2.5 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Terminal Finish |
Nickel (Ni)
|
Gold Flash (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M3A21FAD30.0000MHZ with alternatives
Compare M3A21FAA30.0000MHZ with alternatives