M3A21FAA30.0000MHZ vs M3A61TAD30.0000MHZ feature comparison

M3A21FAA30.0000MHZ MtronPTI

Buy Now Datasheet

M3A61TAD30.0000MHZ MtronPTI

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1000% 1000%
Manufacturer Series M3A M3A
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type ACMOS/TTL ACMOS/TTL
Output Load 50 OHM 50 OHM
Physical Dimension 13.2mm x 13.2mm x 5.97mm 13.2mm x 13.2mm x 5.97mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Gold Flash (Au) Nickel (Ni)
Base Number Matches 1 1
Additional Feature TRI-STATE FUNCTION

Compare M3A21FAA30.0000MHZ with alternatives

Compare M3A61TAD30.0000MHZ with alternatives