M39010/08B1R0KP
vs
MSC301R0KT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Axial
Cylindrical
Core Material
PHENOLIC
PHENOLIC
DC Resistance
1 Ω
1 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.546 mm
0.51 mm
Lead Length
41.3 mm
36 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.67 mm
2.4 mm
Package Length
6.6 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
Tape
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.385 A
0.385 A
Reference Standard
M39010/08
MIL-C-15305
Self Resonance Frequency
230 MHz
230 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 25 MHZ
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
2
1
Test Frequency
25 MHz
Compare M39010/08B1R0KP with alternatives
Compare MSC301R0KT with alternatives