M39010/05A5R6KR vs M39010/05A5R6KP feature comparison

M39010/05A5R6KR API Delevan

Buy Now Datasheet

M39010/05A5R6KP Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material IRON Powdered Iron
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 5.6 µH 5.6 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.69 mm
Lead Length 36.53 mm 41.3 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 mm 5.56 mm
Package Length 10.41 mm 11.91 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 12 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.335 A 0.645 A
Reference Standard MIL-PRF-39010/05 M39010/05
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz
Tolerance 10% 10%
Base Number Matches 2 3
Special Feature Q IS MEASURED AT 7.9 MHZ

Compare M39010/05A5R6KR with alternatives

Compare M39010/05A5R6KP with alternatives