M39010/05A5R6KP
vs
ER18M561KP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY DALE
GOWANDA ELECTRONICS CORP
Reach Compliance Code
unknown
not_compliant
Core Material
IRON
Powdered Iron
DC Resistance
0.28 Ω
0.28 Ω
Inductance-Nom (L)
5.6 µH
5.6 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Manufacturer Series
M39010/05
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.645 A
0.645 A
Reference Standard
MIL-C-39010/05
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
10%
Base Number Matches
3
1
Rohs Code
No
Package Description
AXIAL LEADED
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.69 mm
Lead Length
41.3 mm
Package Diameter
5.56 mm
Package Length
11.91 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Self Resonance Frequency
50 MHz
Special Feature
Q IS MEASURED AT 7.9 MHZ
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ER18M561KP with alternatives