M39010/05A5R6KP vs MS75101-4 feature comparison

M39010/05A5R6KP Gowanda Electronics Corporation

Buy Now Datasheet

MS75101-4 Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Powdered Iron Powdered Iron
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 5.6 µH 5.6 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.69 mm 0.69 mm
Lead Length 41.3 mm 41.28 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.56 mm 5.56 mm
Package Length 11.91 mm 11.91 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 12 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.645 A 0.645 A
Reference Standard M39010/05 MS75101
Self Resonance Frequency 50 MHz 50 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 7.9 MHZ
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 3 3
Test Frequency 7.9 MHz

Compare M39010/05A5R6KP with alternatives

Compare MS75101-4 with alternatives