M39006/31-0252H
vs
M39006/25-0076
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
39 µF
39 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1770 mΩ
3540 mΩ
Length
16.28 mm
16.28 mm
Manufacturer Series
M39006
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39006
MIL-PRF-39006/25
Series
MIL-PRF-39006
Base Number Matches
5
8
Leakage Current
0.005 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Ripple Current
351 mA
Surface Mount
NO
Tan Delta
0.104
Terminal Shape
WIRE
Compare M39006/31-0252H with alternatives
Compare M39006/25-0076 with alternatives