M39006/31-0252H vs M39006/31-0252 feature comparison

M39006/31-0252H Kyocera AVX Components

Buy Now Datasheet

M39006/31-0252 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 39 µF 39 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1770 mΩ 1770 mΩ
Length 16.28 mm 16.28 mm
Manufacturer Series M39006
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006 MIL-PRF-39006
Series MIL-PRF-39006
Base Number Matches 5 6
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare M39006/31-0252H with alternatives

Compare M39006/31-0252 with alternatives