M39006/25-0076 vs M39006/25-0076H feature comparison

M39006/25-0076 EXXELIA Group

Buy Now Datasheet

M39006/25-0076H Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer EXXELIA GROUP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 39 µF 39 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 3540 mΩ
Leakage Current 0.005 mA 0.005 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39006/25 MIL-C-39006
Ripple Current 351 mA 1300 mA
Surface Mount NO NO
Tan Delta 0.104 0.104
Terminal Shape WIRE WIRE
Base Number Matches 8 6
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39006/25-0076 with alternatives