M39006/31-0121H
vs
M39006/25-0209
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.78 mm
4.78 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
2150 mΩ
Leakage Current
0.002 mA
0.002 mA
Length
11.51 mm
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-39006/31
MIL-PRF-39006/25
Ripple Current
850 mA
229.5 mA
Surface Mount
NO
NO
Tan Delta
0.11
0.22
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Factory Lead Time
16 Weeks
JESD-609 Code
e0
Package Shape
TUBULAR PACKAGE
Terminal Finish
TIN LEAD
Compare M39006/31-0121H with alternatives
Compare M39006/25-0209 with alternatives