Part Details for M39006/31-0121H by Kyocera AVX Components
Overview of M39006/31-0121H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR4-288-S0121-HF | Amphenol Communications Solutions | DDR4 SMT | |
68000-121HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
78290-121HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. |
Part Details for M39006/31-0121H
M39006/31-0121H CAD Models
M39006/31-0121H Part Data Attributes
|
M39006/31-0121H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0121H
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2150 mΩ | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006/31 | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0121H
This table gives cross-reference parts and alternative options found for M39006/31-0121H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0121H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/31-0033 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 68uF | M39006/31-0121H vs M39006/31-0033 |
TWCA686M025CLLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | M39006/31-0121H vs TWCA686M025CLLZ070H |
TWCA686M025SLLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | M39006/31-0121H vs TWCA686M025SLLZ070H |
T291A686M025PS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/31-0121H vs T291A686M025PS |
T291A686M025RSC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, | M39006/31-0121H vs T291A686M025RSC-0100 |
TWCA686M025CLSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, | M39006/31-0121H vs TWCA686M025CLSZ000H |
TWCA686M025CCSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | M39006/31-0121H vs TWCA686M025CCSZ0700 |
M39006/25-0121 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet) | M39006/31-0121H vs M39006/25-0121 |
M39006/31-0033H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 68uF | M39006/31-0121H vs M39006/31-0033H |
T291A686M025PC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, | M39006/31-0121H vs T291A686M025PC-0100 |