M39006/31-0121H vs T291A686M025RSC-0100 feature comparison

M39006/31-0121H Nissei Electric Co Ltd

Buy Now Datasheet

T291A686M025RSC-0100 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.002 mA
Manufacturer Series CLR91
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-39006/31
Ripple Current 331.5 mA
Surface Mount NO NO
Tan Delta 0.11
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
Diameter 4.78 mm
ESR 2150 mΩ
JESD-609 Code e0
Length 11.51 mm
Package Style Axial
Packing Method Tray
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/31-0121H with alternatives

Compare T291A686M025RSC-0100 with alternatives