M39006/30-0525 vs 109D226X9025C0E3 feature comparison

M39006/30-0525 Kyocera AVX Components

Buy Now Datasheet

109D226X9025C0E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1990 mΩ 5000 mΩ
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-39006/30
Ripple Current 825 mA 160 mA
Surface Mount NO NO
Tan Delta 0.033
Terminal Shape WIRE WIRE
Base Number Matches 5 2
Pbfree Code Yes
Factory Lead Time 16 Weeks
JESD-609 Code e3
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Terminal Finish TIN

Compare M39006/30-0525 with alternatives

Compare 109D226X9025C0E3 with alternatives