109D226X9025C0E3 vs M39006/22-0085 feature comparison

109D226X9025C0E3 Vishay Sprague

Buy Now Datasheet

M39006/22-0085 EXXELIA Group

Buy Now Datasheet
Yes
Transferred Active
VISHAY SPRAGUE EXXELIA GROUP
, ,
compliant unknown
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (WET) TANTALUM (WET)
e3
109D
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
TRAY, PLASTIC BULK
POLARIZED POLARIZED
10% 10%
25 V 25 V
NO NO
Matte Tin (Sn)
WIRE WIRE
2 8
5.56 mm
3980 mΩ
0.001 mA
11.51 mm
Axial
MIL-PRF-39006/22
222.75 mA
0.066

Compare M39006/22-0085 with alternatives