M39006/30-0525 vs 138D226X9025C2 feature comparison

M39006/30-0525 Vishay Sprague

Buy Now Datasheet

138D226X9025C2 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SPRAGUE VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series M39006/30
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-C-39006
Surface Mount NO NO
Tan Delta 0.033
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 5 2
Pbfree Code No
Factory Lead Time 16 Weeks
Diameter 4.78 mm
ESR 5000 mΩ
Length 11.51 mm
Package Style Axial
Packing Method TRAY
Ripple Current 160 mA

Compare 138D226X9025C2 with alternatives