M39006/30-0062H vs M39006/30-0502H feature comparison

M39006/30-0062H Nissei Electric Co Ltd

Buy Now Datasheet

M39006/30-0502H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.001 mA 0.001 mA
Manufacturer Series CLR90
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/30 MIL-PRF-39006/30
Ripple Current 304.2 mA 780 mA
Surface Mount NO NO
Tan Delta 0.025 0.025
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Diameter 4.78 mm
ESR 2210 mΩ
Length 11.51 mm
Package Style Axial

Compare M39006/30-0062H with alternatives

Compare M39006/30-0502H with alternatives