M39006/30-0502H
vs
M39006/09-8466
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (WET)
Leakage Current
0.001 mA
0.001 mA
Manufacturer Series
CLR90
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-39006/30
MIL-PRF-39006/09
Ripple Current
304.2 mA
Surface Mount
NO
NO
Tan Delta
0.025
0.057
Terminal Shape
WIRE
WIRE
Base Number Matches
2
3
Pbfree Code
No
Rohs Code
No
Diameter
4.78 mm
JESD-609 Code
e0
Length
11.51 mm
Package Style
Axial
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M39006/30-0502H with alternatives
Compare M39006/09-8466 with alternatives