M39006/30-0502H vs TWCA156K015CLSZ000H feature comparison

M39006/30-0502H Kyocera AVX Components

Buy Now Datasheet

TWCA156K015CLSZ000H Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2210 mΩ 2210 mΩ
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/30
Ripple Current 780 mA 304.2 mA
Surface Mount NO NO
Tan Delta 0.025 2.5
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn60Pb40)

Compare M39006/30-0502H with alternatives

Compare TWCA156K015CLSZ000H with alternatives