M39006/25-0202 vs M39006/250026 feature comparison

M39006/25-0202 Nissei Electric Co Ltd

Buy Now Datasheet

M39006/250026 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Manufacturer Series CLR81
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/25 MIL-C-39006/25
Ripple Current 351 mA 351 mA
Surface Mount NO NO
Tan Delta 0.3 0.3
Terminal Shape WIRE WIRE
Base Number Matches 6 1
Leakage Current 0.002 mA

Compare M39006/250026 with alternatives