M39006/250026
vs
CT4E-69FEA100UF10%15V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.002 mA
0.002 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-C-39006/25
Ripple Current
351 mA
80 mA
Surface Mount
NO
NO
Tan Delta
0.3
0.28
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
STANDARD: BS9073F032
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare M39006/250026 with alternatives
Compare CT4E-69FEA100UF10%15V with alternatives