M39006/250026
vs
T295A107K015RS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.002 mA
0.002 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-C-39006/25
Ripple Current
351 mA
900 mA
Surface Mount
NO
NO
Tan Delta
0.3
30.0
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e0
Manufacturer Series
T295
Packing Method
TRAY
Terminal Finish
TIN LEAD OVER NICKEL
Compare M39006/250026 with alternatives
Compare T295A107K015RS with alternatives