M39006/25-0148H vs M39006/21-0148 feature comparison

M39006/25-0148H Kyocera AVX Components

Buy Now Datasheet

M39006/21-0148 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 2520 mΩ
Length 16.28 mm 16.28 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 60 V 60 V
Reference Standard MIL-PRF-39006 MIL-PRF-39006/21
Base Number Matches 5 3
Pbfree Code No
Factory Lead Time 16 Weeks
JESD-609 Code e0
Leakage Current 0.004 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Surface Mount NO
Tan Delta 0.19
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare M39006/25-0148H with alternatives

Compare M39006/21-0148 with alternatives