M39006/25-0054 vs TAX277K5013 feature comparison

M39006/25-0054 Nissei Electric Co Ltd

Buy Now Datasheet

TAX277K5013 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Manufacturer Series CLR81 TAX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39006/25
Ripple Current 565.5 mA 1450 mA
Surface Mount NO NO
Tan Delta 0.37 0.37
Terminal Shape WIRE WIRE
Base Number Matches 8 1
Leakage Current 0.008 mA

Compare TAX277K5013 with alternatives