TAX277K5013 vs M39006/250230 feature comparison

TAX277K5013 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39006/250230 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.008 mA 0.008 mA
Manufacturer Series TAX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1450 mA 565.5 mA
Surface Mount NO NO
Tan Delta 0.37 0.37
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard MIL-C-39006/25

Compare TAX277K5013 with alternatives

Compare M39006/250230 with alternatives