TAX277K5013
vs
M39006/25-0142H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
VISHAY TANSITOR
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
270 µF
270 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.008 mA
0.008 mA
Manufacturer Series
TAX
CLR81
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
1450 mA
1450 mA
Surface Mount
NO
NO
Tan Delta
0.37
0.37
Terminal Shape
WIRE
WIRE
Base Number Matches
1
5
Reference Standard
MIL-C-39006/25
Compare TAX277K5013 with alternatives
Compare M39006/25-0142H with alternatives