M39006/220036 vs M39006/220256 feature comparison

M39006/220036 Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39006/220256 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 430 µF 430 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-C-39006/22 MIL-C-39006/22
Ripple Current 711.75 mA 711.75 mA
Surface Mount NO NO
Tan Delta 0.46 0.46
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare M39006/220036 with alternatives

Compare M39006/220256 with alternatives