M39006/220036 vs 311P8001437M feature comparison

M39006/220036 Cornell Dubilier Electronics Inc

Buy Now Datasheet

311P8001437M Matsuo Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC MATSUO ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 430 µF 430 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-C-39006/22
Ripple Current 711.75 mA
Surface Mount NO NO
Tan Delta 0.46 0.46
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-39006/22

Compare M39006/220036 with alternatives

Compare 311P8001437M with alternatives