M39006/220036 vs CT4E/69FC430UF20%8V feature comparison

M39006/220036 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CT4E/69FC430UF20%8V Firadec

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC FIRADEC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 430 µF 430 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8 V 8 V
Reference Standard MIL-C-39006/22
Ripple Current 711.75 mA 340 mA
Surface Mount NO NO
Tan Delta 0.46 0.84
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: BS9073F008
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare M39006/220036 with alternatives

Compare CT4E/69FC430UF20%8V with alternatives