M39006/22-0271
vs
CT79B1801010
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CORNELL-DUBILIER ELECTRONICS INC
|
EXXELIA GROUP
|
Package Description |
AXIAL LEADED
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.0020
|
|
Capacitance |
180 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Manufacturer Series |
M39006/22
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
TUBULAR PACKAGE
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
10 V
|
|
Reference Standard |
MIL-C-39006/22
|
|
Ripple Current |
1365 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.3
|
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
8
|
1
|
|
|
|
Compare CT79B1801010 with alternatives