CT79B1801010
vs
CT9HTB180UF+/-10%10V
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
1
|
1
|
Capacitance |
|
180 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (WET)
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
TUBULAR PACKAGE
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
10 V
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.54@125Cel
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare CT79B1801010 with alternatives
Compare CT9HTB180UF+/-10%10V with alternatives