CT79B1801010 vs TAT187K1012 feature comparison

CT79B1801010 EXXELIA Group

Buy Now Datasheet

TAT187K1012 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: CECC-30200; CECC-30202-005; MIL-C-39006
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.001 mA 0.001 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1300 mA 1365 mA
Surface Mount NO NO
Tan Delta 0.29@125Cel 0.3
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
Manufacturer Series TAT

Compare CT79B1801010 with alternatives

Compare TAT187K1012 with alternatives