M39006/22-0064H vs TWCA336M015CCSZ070H feature comparison

M39006/22-0064H Vishay Intertechnologies

Buy Now Datasheet

TWCA336M015CCSZ070H Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.001 mA 0.001 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/22
Ripple Current 319.8 mA 319.8 mA
Surface Mount NO NO
Tan Delta 0.1 10.0
Terminal Finish TIN LEAD Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 4020 mΩ

Compare M39006/22-0064H with alternatives

Compare TWCA336M015CCSZ070H with alternatives