M39006/22-0064H EXXELIA GroupBuy Now Datasheet |
M39006/30-0064 Kyocera AVX ComponentsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | EXXELIA GROUP | AVX CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 33 µF | 33 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Diameter | 5.56 mm | 4.78 mm |
Dielectric Material | TANTALUM (WET) | TANTALUM (WET) |
ESR | 4020 mΩ | 2010 mΩ |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | 11.51 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Axial | Axial |
Packing Method | BULK | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 15 V | 15 V |
Reference Standard | MIL-PRF-39006/22 | MIL-PRF-39006 |
Ripple Current | 221.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE | |
Base Number Matches | 5 | 2 |
Rohs Code | No | |