Part Details for TWCA336M015CCSZ070H by Kyocera AVX Components
Overview of TWCA336M015CCSZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCA336M015CCSZ070H
TWCA336M015CCSZ070H CAD Models
TWCA336M015CCSZ070H Part Data Attributes
|
TWCA336M015CCSZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA336M015CCSZ070H
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4020 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 319.8 mA | |
Surface Mount | NO | |
Tan Delta | 10.0 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA336M015CCSZ070H
This table gives cross-reference parts and alternative options found for TWCA336M015CCSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA336M015CCSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0064H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA336M015CCSZ070H vs M39006/22-0064H |
TWCA336M015CCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA336M015CCSZ070H vs TWCA336M015CCSZ0700 |
M39006/30-0284 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | TWCA336M015CCSZ070H vs M39006/30-0284 |
109D336X0015C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA336M015CCSZ070H vs 109D336X0015C0E3 |
TWCA336M015CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCA336M015CCSZ070H vs TWCA336M015CLSZ070H |
M39006/30-0064 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF | Kyocera AVX Components | TWCA336M015CCSZ070H vs M39006/30-0064 |
M39006/22-0504 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA336M015CCSZ070H vs M39006/22-0504 |
M39006/22-0064 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF | Kyocera AVX Components | TWCA336M015CCSZ070H vs M39006/22-0064 |
136D336X0015C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA336M015CCSZ070H vs 136D336X0015C3E3 |
135D336X0015C0 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA336M015CCSZ070H vs 135D336X0015C0 |