M38510/65702BDC vs M54HC14K feature comparison

M38510/65702BDC SRI International Sarnoff

Buy Now

M54HC14K STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRI INTERNATIONAL STMICROELECTRONICS
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-XDFP-F14 R-CDFP-F14
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 33 ns 190 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B ESCC9000
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e0
Length 9.95 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Total Dose 50k Rad(Si) V
Width 6.91 mm

Compare M38510/65702BDC with alternatives

Compare M54HC14K with alternatives