There are no models available for this part yet.
Overview of M38510/65702BDC by SRI International Sarnoff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/65702BDC by SRI International Sarnoff
Part Data Attributes for M38510/65702BDC by SRI International Sarnoff
M38510/65702BDC
SRI International Sarnoff
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SRI INTERNATIONAL
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-XDFP-F14
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
33 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class B
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/65702BDCSRI International SarnoffInverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.375 INCH, DFP-14VS
-
Alternate Parts for M38510/65702BDC
This table gives cross-reference parts and alternative options found for M38510/65702BDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65702BDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC14WR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/65702BDC vs SNJ54HC14WR |
8409101XA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65702BDC vs 8409101XA |
5962-8409101VDX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14 | STMicroelectronics | M38510/65702BDC vs 5962-8409101VDX |
8409101XX | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | Texas Instruments | M38510/65702BDC vs 8409101XX |
M54HC14K | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65702BDC vs M54HC14K |
8409101XC | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate | Texas Instruments | M38510/65702BDC vs 8409101XC |
5962-8409101VXX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65702BDC vs 5962-8409101VXX |
8409101XX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65702BDC vs 8409101XX |
M38510/65702SDA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DFP14, 0.25 X 0.375 INCH, DFP-14 | Texas Instruments | M38510/65702BDC vs M38510/65702SDA |
5962-8409101VXA | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65702BDC vs 5962-8409101VXA |