M54HC14K vs 5962R9568101VXC feature comparison

M54HC14K STMicroelectronics

Buy Now Datasheet

5962R9568101VXC Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INTERSIL CORP
Part Package Code DFP DFP
Package Description DFP, FL14,.3 DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family HC/UH HC/UH
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e0 e4
Length 9.95 mm 9.525 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.004 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 38 ns 26 ns
Propagation Delay (tpd) 190 ns 20 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level ESCC9000 38535V;38534K;883S
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V 100k Rad(Si) V
Width 6.91 mm 6.285 mm
Base Number Matches 1 2
Seated Height-Max 2.92 mm

Compare M54HC14K with alternatives

Compare 5962R9568101VXC with alternatives