M38510/31902BFA vs M38510/31901BFA feature comparison

M38510/31902BFA Lansdale Semiconductor Inc

Buy Now

M38510/31901BFA Motorola Semiconductor Products

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code DFP
Package Description DFP, FL16,.3 DFP,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-CDFP-F16 R-CDFP-F16
JESD-609 Code e0 e0
Memory Density 16 bit 16 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 4 words 4 words
Number of Words Code 4 4
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4X4 4X4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 6
Rohs Code No

Compare M38510/31902BFA with alternatives

Compare M38510/31901BFA with alternatives