M38510/31902BFA
vs
DS2405
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
DALLAS SEMICONDUCTOR
Part Package Code
DFP
Package Description
DFP, FL16,.3
TO-92, 3 PIN
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
JESD-30 Code
R-CDFP-F16
O-PBCY-T3
JESD-609 Code
e0
e0
Memory Density
16 bit
64 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
4
1
Number of Functions
1
1
Number of Terminals
16
3
Number of Words
4 words
64 words
Number of Words Code
4
64
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
4X4
64X1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
Package Equivalence Code
FL16,.3
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
FLATPACK
CYLINDRICAL
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Base Number Matches
2
2
Rohs Code
No
Compare M38510/31902BFA with alternatives