M38510/31901BFA vs DS2405 feature comparison

M38510/31901BFA QP Semiconductor

Buy Now

DS2405 Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFP
Package Description DFP, TO-92, 3 PIN
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-30 Code R-CDFP-F16 O-PBCY-T3
JESD-609 Code e0 e0
Memory Density 16 bit 64 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 4 1
Number of Functions 1 1
Number of Terminals 16 3
Number of Words 4 words 64 words
Number of Words Code 4 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 4X4 64X1
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP TO-92
Package Shape RECTANGULAR ROUND
Package Style FLATPACK CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL BOTTOM
Base Number Matches 6 2
Rohs Code No
Package Equivalence Code SIP3,.1,50
Terminal Pitch 1.27 mm

Compare M38510/31901BFA with alternatives

Compare DS2405 with alternatives