M38510/31902BEA vs M38510/31901B2C feature comparison

M38510/31902BEA Rochester Electronics LLC

Buy Now

M38510/31901B2C Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LANSDALE SEMICONDUCTOR INC
Part Package Code DIP QLCC
Package Description DIP, DIP16,.3 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-CDIP-T16 S-CQCC-N20
JESD-609 Code e0
Memory Density 16 bit 16 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 16 20
Number of Words 4 words 4 words
Number of Words Code 4 4
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4X4 4X4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class B MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 2 1

Compare M38510/31902BEA with alternatives

Compare M38510/31901B2C with alternatives